Part Details for CB3-3I-4M0000 by CTS Corporation
Overview of CB3-3I-4M0000 by CTS Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB3-3I-4M0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CB3-3I-4M000000
|
Avnet Americas | SMD Crystal Oscillator 4MHz 5V 50pF 4-Pin CSMD T/R - Tape and Reel (Alt: CB3-3I-4M000000) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
CB3-3I-4.0000-T
|
Avnet Americas | SMD Crystal Oscillator 4MHz 5V 50pF 4-Pin CSMD T/R (Alt: CB3-3I-4.0000-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.5974 / $0.9593 | Buy Now |
DISTI #
960-0007-0010DT
|
Avnet Americas | SMD Crystal Oscillator 4MHz 5V 50pF 4-Pin CSMD T/R (Alt: 960-0007-0010DT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | 0 |
|
$0.5974 / $0.9593 | Buy Now |
DISTI #
774-CB3-3I-4M0000
|
Mouser Electronics | Standard Clock Oscillators 4MHz 5V -40C +85C 50ppm RoHS: Compliant | 978 |
|
$0.9450 / $1.4500 | Buy Now |
|
Onlinecomponents.com | Oscillator XO 4MHz ±50ppm 50pF HCMOS/TTL 55% 5V 4-Pin SMD T/R RoHS: Compliant | 0 |
|
$0.5940 / $0.9070 | Buy Now |
DISTI #
CB3-3I-4M0000
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
CB3-3I-4M000000
|
Avnet Abacus | SMD Crystal Oscillator 4MHz 5V 50pF 4-Pin CSMD T/R - Tape and Reel (Alt: CB3-3I-4M000000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for CB3-3I-4M0000
CB3-3I-4M0000 CAD Models
CB3-3I-4M0000 Part Data Attributes
|
CB3-3I-4M0000
CTS Corporation
Buy Now
|
Compare Parts:
CB3-3I-4M0000
CTS Corporation
|
Samacsys Manufacturer | CTS |