There are no models available for this part yet.
Overview of CB3-3I-4M915200 by CTS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CB3-3I-4M915200 by CTS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
110-CB3-3I-4M915200TR-ND
|
DigiKey | XTAL OSC XO 4.9152MHZ HCMOS TTL Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0344 | Buy Now | |
DISTI #
CB3-3I-4M915200
|
Avnet Americas | SMD Crystal Oscillator 4.9152MHz 5V 50pF 4-Pin CSMD T/R - Tape and Reel (Alt: CB3-3I-4M915200) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
774-CB3-3I-4M915200
|
Mouser Electronics | Standard Clock Oscillators 0004.915200 MHZ Hybrid Circuit RoHS: Compliant | 0 |
|
$0.8650 / $0.9450 | Order Now | |
Future Electronics | CB3 Series 4.9152 MHz 7 x 5 mm 5 V ±50 ppm SMT HCMOS/TTL Clock Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.8800 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5940 / $0.9070 | Buy Now | ||
DISTI #
CB3-3I-4M915200
|
Avnet Abacus | SMD Crystal Oscillator 4.9152MHz 5V 50pF 4-Pin CSMD T/R - Tape and Reel (Alt: CB3-3I-4M915200) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |