There are no models available for this part yet.
Overview of CB3-5I-100M000000 by CTS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CB3-5I-100M000000 by CTS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
110-CB3-5I-100M000000TR-ND
|
DigiKey | XTAL OSC XO 100.0000MHZ HCMOS Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9480 | Buy Now | |
DISTI #
CB3-5I-100M000000
|
Avnet Americas | SMD Crystal Oscillator 100MHz 5V 15pF 4-Pin CSMD T/R - Tape and Reel (Alt: CB3-5I-100M000000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | ||
DISTI #
774-CB3-5I-100M000
|
Mouser Electronics | Standard Clock Oscillators 0100.000000 MHZ Hybrid Circuit RoHS: Compliant | 0 |
|
$1.7700 / $1.9000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$1.6300 | Buy Now | ||
Onlinecomponents.com | Xtal Osc Xo 100.0000MHZ Hcmos RoHS: Compliant |
750 In Stock |
|
$1.6100 / $3.5300 | Buy Now | ||
Master Electronics | Xtal Osc Xo 100.0000MHZ Hcmos RoHS: Compliant |
750 In Stock |
|
$1.6100 / $3.5300 | Buy Now |