Part Details for CB3-B0-24-810-3DA-L by Carling Technologies
Overview of CB3-B0-24-810-3DA-L by Carling Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB3-B0-24-810-3DA-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-CB3-B0-24-810-3DA-L-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$315.2600 | Buy Now |
DISTI #
691-CB3B0248103DAL
|
Mouser Electronics | Circuit Breakers CB3B0248103DAL RoHS: Compliant | 0 |
|
$231.1300 / $268.8000 | Order Now |
DISTI #
72649183
|
RS | Circuit Breaker, C-Series, Hydraulic-Magnetic | Carling Technologies CB3-B0-24-810-3DA-L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$280.5200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
4 In Stock |
|
$131.9600 / $244.0100 | Buy Now |
DISTI #
51544781
|
Verical | CB3-B0-24-810-3DA-L Min Qty: 1 Package Multiple: 1 Date Code: 2038 | Americas - 4 |
|
$171.5480 / $317.2130 | Buy Now |
|
Master Electronics | RoHS: Compliant |
4 In Stock |
|
$131.9600 / $244.0100 | Buy Now |
Part Details for CB3-B0-24-810-3DA-L
CB3-B0-24-810-3DA-L CAD Models
CB3-B0-24-810-3DA-L Part Data Attributes
|
CB3-B0-24-810-3DA-L
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
CB3-B0-24-810-3DA-L
Carling Technologies
MAGNETIC CIRCUIT BREAKER,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Actuator Type | HANDLE | |
Body Breadth | 57.53 mm | |
Body Height | 47 mm | |
Body Length or Diameter | 63.5 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 100 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA, UL | |
Surface Mount | NO | |
Terminal Shape | STUD |