Part Details for CB3-B0-34-620-16A-H by Carling Technologies
Overview of CB3-B0-34-620-16A-H by Carling Technologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB3-B0-34-620-16A-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-CB3-B0-34-620-16A-H-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$265.3800 | Buy Now |
DISTI #
691-CB3B03462016AH
|
Mouser Electronics | Circuit Breakers CB3B03462016AH RoHS: Compliant | 1 |
|
$189.3200 / $235.1500 | Buy Now |
DISTI #
72649261
|
RS | Circuit Breaker, C-Series, Hydraulic-Magnetic | Carling Technologies CB3-B0-34-620-16A-H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$236.1600 | RFQ |
|
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 3Pole 20A 240VAC/250VDC RoHS: Compliant |
16 In Stock |
|
$112.1900 / $202.2800 | Buy Now |
DISTI #
51532895
|
Verical | Circuit Breaker Hydraulic Magnetic 3Pole 20A 240VAC/250VDC Min Qty: 1 Package Multiple: 1 Date Code: 1312 | Americas - 15 |
|
$262.9640 | Buy Now |
DISTI #
80306393
|
Verical | Circuit Breaker Hydraulic Magnetic 3Pole 20A 240VAC/250VDC Min Qty: 1 Package Multiple: 1 | Americas - 15 |
|
$262.9640 | Buy Now |
|
Master Electronics | Circuit Breaker Hydraulic Magnetic 3Pole 20A 240VAC/250VDC RoHS: Compliant |
16 In Stock |
|
$112.1900 / $202.2800 | Buy Now |
Part Details for CB3-B0-34-620-16A-H
CB3-B0-34-620-16A-H CAD Models
CB3-B0-34-620-16A-H Part Data Attributes:
|
CB3-B0-34-620-16A-H
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
CB3-B0-34-620-16A-H
Carling Technologies
Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Carling Technologies | |
Actuator Type | HANDLE | |
Body Breadth | 57.53 mm | |
Body Height | 47 mm | |
Body Length or Diameter | 63.5 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 20 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 80 V | |
Reference Standard | CSA; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | STUD |