Part Details for CB3LV-3C-1.5440-T by CTS Corporation
Overview of CB3LV-3C-1.5440-T by CTS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5440/BDA | Rochester Electronics LLC | BUFFER/DRIVER; NAND; DUAL 4-INPUT |
Price & Stock for CB3LV-3C-1.5440-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CB3LV-3C-1.5440-T
|
Avnet Americas | SMD Crystal Oscillator 1.544MHz 3.3V 50pF 4-Pin CSMD T/R (Alt: CB3LV-3C-1.5440-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.5974 / $0.9593 | Buy Now |
|
Bristol Electronics | 144 |
|
RFQ | ||
|
Quest Components | CB3LV-3C-1.5440-T | 65 |
|
$3.2500 / $7.5000 | Buy Now |