Part Details for CB3LV-3C-14M318180 by CTS Corporation
Overview of CB3LV-3C-14M318180 by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB3LV-3C-14M318180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
110-CB3LV-3C-14M318180CT-ND
|
DigiKey | XTAL OSC XO 14.31818MHZ HCMOS Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2942 In Stock |
|
$0.9323 / $1.6800 | Buy Now |
DISTI #
CB3LV-3C-14M318180
|
Avnet Americas | SMD Crystal Oscillator 14.31818MHz 3.3V 50pF 4-Pin CSMD T/R - Tape and Reel (Alt: CB3LV-3C-14M318180) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
CB3LV-3C-14M318180
|
Avnet Americas | SMD Clock Oscillator 14.31818MHz 3.3V 50pF 4-Pin SMD - Tape and Reel (Alt: CB3LV-3C-14M318180) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | CB3LV Series 3.3 V 14.31818 MHz 50ppm HCMOS/TTL Clock Oscillator-SMD-4 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$1.0200 | Buy Now |
|
Onlinecomponents.com | Oscillator XO 14.31818MHz ±50ppm 50pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R RoHS: Compliant | 0 |
|
$0.6080 / $0.9350 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 1000 |
|
$0.7425 / $2.2500 | Buy Now |