Part Details for CB3LV-3C-16M667000 by CTS Corporation
Overview of CB3LV-3C-16M667000 by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB3LV-3C-16M667000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
110-CB3LV-3C-16M667000TR-ND
|
DigiKey | XTAL OSC XO 16.6670MHZ HCMOS TTL Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0344 | Buy Now |
DISTI #
CB3LV-3C-16M667000
|
Avnet Americas | SMD Crystal Oscillator 16.667MHz 3.3V 50pF 4-Pin CSMD T/R - Tape and Reel (Alt: CB3LV-3C-16M667000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
774-CB3LV3C16M667000
|
Mouser Electronics | Standard Clock Oscillators 0016.667000 MHZ Hybrid Circuit RoHS: Compliant | 0 |
|
$0.8650 / $0.9450 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.7950 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6080 / $0.9350 | Buy Now |
Part Details for CB3LV-3C-16M667000
CB3LV-3C-16M667000 CAD Models
CB3LV-3C-16M667000 Part Data Attributes
|
CB3LV-3C-16M667000
CTS Corporation
Buy Now
|
Compare Parts:
CB3LV-3C-16M667000
CTS Corporation
|
Samacsys Manufacturer | CTS |