Part Details for CB3LV-3C-32.7680-T by CTS Corporation
Overview of CB3LV-3C-32.7680-T by CTS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB3LV-3C-32.7680-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CB3LV-3C-32M768000
|
Avnet Americas | SMD Crystal Oscillator 32.768MHz 3.3V 50pF 4-Pin CSMD T/R - Tape and Reel (Alt: CB3LV-3C-32M768000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.7740 / $1.0691 | Buy Now |
|
Onlinecomponents.com | HCMOS/TTL Clock Oscillator - 32.768 MHz - ±50ppm Stability - Enable/Disable Function - 3.3V - 40mA - -20°C to 70°C - 4-SMD - No Lead - Surface Mount. RoHS: Compliant | 0 |
|
$0.8100 / $0.9500 | Buy Now |
|
Bristol Electronics | 552 |
|
RFQ |