CB3LV-3C-33M00000
CTS Corporation
Description: HCMOS/TTL Output Clock Oscillator,

Overview of CB3LV-3C-33M00000 by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Financial Technology (Fintech) Electronic Manufacturing Automotive

Price & Stock for CB3LV-3C-33M00000 by CTS Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # CB3LV-3C-33M000000
Avnet Americas HCMOS/TTL CLOCK OSCILLATOR, STANDARD 7.0X5.0MM SURFACE MOUNT FOOTPRINT - Tape and Reel (Alt: CB3LV-3C-33M000000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel 0
RFQ

CAD Models for CB3LV-3C-33M00000 by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CB3LV-3C-33M00000 by CTS Corporation

CB3LV-3C-33M00000
CTS Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CTS CORP
Reach Compliance Code
compliant
Factory Lead Time
13 Weeks
Additional Feature
ENABLE/DISABLE FUNCTION
Fall Time-Max
5 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
33 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
HCMOS/TTL
Output Load
50 pF
Physical Dimension
7.0mm x 5.0mm x 1.7mm
Rise Time-Max
5 ns
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
GOLD OVER NICKEL
Want to compare parts?
  1. CB3LV-3C-33M00000
    CTS Corporation
    HCMOS/TTL Output Clock Oscillator,
    VS

Alternate Parts for CB3LV-3C-33M00000

This table gives cross-reference parts and alternative options found for CB3LV-3C-33M00000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CB3LV-3C-33M00000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CB3LV-3C-33M0000 HCMOS/TTL Output Clock Oscillator, 1.5MHz Min, 107MHz Max, 33MHz Nom, GREEN, CERAMIC PACKAGE-4 CTS Corporation CB3LV-3C-33M00000 vs CB3LV-3C-33M0000
CB3LV-3I-33M0000-T OSC CLOCK 33.0000 MHZ 3.3V SMD CTS Corporation CB3LV-3C-33M00000 vs CB3LV-3I-33M0000-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CB3LV-3C-33M00000 by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CB3LV-3C-33M00000 by CTS Corporation

Select Manufacturer
Which Manufacturer of CB3LV-3C-33M00000 would you like to use for your alert(s)?
  • Please alert me when CB3LV-3C-33M00000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CB3LV-3C-33M00000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CB3LV-3C-33M00000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CB3LV-3C-33M00000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CB3LV-3C-33M00000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CB3LV-3C-33M00000 by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: