There are no models available for this part yet.
Overview of CB3LV-3C-33M000000 by CTS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CB3LV-3C-33M000000 by CTS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
110-CB3LV-3C-33M000000CT-ND
|
DigiKey | XTAL OSC XO 33.0000MHZ HCMOS TTL Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
354 In Stock |
|
$0.8858 / $1.7100 | Buy Now | |
DISTI #
CB3LV-3C-33M000000
|
Avnet Americas | HCMOS/TTL CLOCK OSCILLATOR, STANDARD 7.0X5.0MM SURFACE MOUNT FOOTPRINT - Tape and Reel (Alt: CB3LV-3C-33M000000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
CB3LV-3C-33M000000
|
Avnet Americas | Clock Oscillator 33MHz 3.3V 15pF 4-Pin CSMD T/R - Tape and Reel (Alt: CB3LV-3C-33M000000) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.7950 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6080 / $0.9350 | Buy Now |