Part Details for CB3LV-3C-40.0000MHZTR by CTS Corporation
Overview of CB3LV-3C-40.0000MHZTR by CTS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB3LV-3C-40.0000MHZTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0040.000000 MHZ Hybrid Circuit RoHS: Compliant |
13866 In Stock |
|
$1.4000 / $6.4200 | Buy Now |
DISTI #
51615852
|
Verical | HCMOS/TTL CLOCK OSCILLATOR WITH 3.3VDC OR 5.0VDC OPERATION Min Qty: 10 Package Multiple: 10 | Americas - 13860 |
|
$1.8470 / $8.1266 | Buy Now |
|
Master Electronics | 0040.000000 MHZ Hybrid Circuit RoHS: Compliant |
13866 In Stock |
|
$1.4000 / $6.4200 | Buy Now |