Part Details for CB3LV-3C-40M000000 by CTS Corporation
Overview of CB3LV-3C-40M000000 by CTS Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB3LV-3C-40M000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
110-CB3LV-3C-40M000000CT-ND
|
DigiKey | XTAL OSC XO 40.0000MHZ HCMOS TTL Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
25620 In Stock |
|
$0.8485 / $1.3400 | Buy Now |
DISTI #
CB3LV-3C-40M000000
|
Avnet Americas | SMD Crystal Oscillator 40MHz 3.3V 50pF 4-Pin CSMD T/R - Tape and Reel (Alt: CB3LV-3C-40M000000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.7740 / $1.0691 | Buy Now |
|
Future Electronics | CB3 Series 40 MHz 3.3V ±50ppm Surface Mount HCMOS/TTL Clock Oscillator SMD-4 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 5000Reel |
|
$0.9200 | Buy Now |
|
Future Electronics | CB3 Series 40 MHz 3.3V ±50ppm Surface Mount HCMOS/TTL Clock Oscillator SMD-4 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.9200 | Buy Now |
|
Onlinecomponents.com | Oscillator XO 40MHz ±50ppm 50pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R RoHS: Compliant |
8279 In Stock |
|
$0.7460 / $0.8550 | Buy Now |
DISTI #
65091965
|
Verical | Oscillator XO 40MHz ±50ppm 30pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2232 | Americas - 8000 |
|
$1.1250 | Buy Now |
DISTI #
75699229
|
Verical | Oscillator XO 40MHz ±50ppm 30pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2239 | Americas - 4000 |
|
$1.0671 | Buy Now |
|
Quest Components | 20 |
|
$1.3475 / $2.1560 | Buy Now | |
|
Quest Components | 632 |
|
$1.5000 / $4.0000 | Buy Now | |
DISTI #
CB3LV-3C-40M000000
|
Avnet Americas | SMD Crystal Oscillator 40MHz 3.3V 50pF 4-Pin CSMD T/R - Tape and Reel (Alt: CB3LV-3C-40M000000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.7740 / $1.0691 | Buy Now |