Part Details for CB3LV-3C-7.3728-T by CTS Corporation
Overview of CB3LV-3C-7.3728-T by CTS Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3728LCGN#PBF | Analog Devices | 2x, 550kHz, 2-PhSync Regs | |
LTC3728LEUH-1#PBF | Analog Devices | 2x, 550kHz, 2-PhSync Reg | |
LTC3728LXCUH#PBF | Analog Devices | 2x, 550kHz, 2-PhSync Regs |
Price & Stock for CB3LV-3C-7.3728-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CB3LV-3C-7.3728-T
|
Avnet Americas | SMD Crystal Oscillator 7.3728MHz 3.3V 50pF 4-Pin CSMD T/R (Alt: CB3LV-3C-7.3728-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.5974 / $0.9593 | Buy Now |
DISTI #
57491287
|
Verical | Oscillator XO 7.3728MHz ±50ppm 50pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 1737 | Americas - 964 |
|
$0.4063 | Buy Now |
Part Details for CB3LV-3C-7.3728-T
CB3LV-3C-7.3728-T CAD Models
CB3LV-3C-7.3728-T Part Data Attributes
|
CB3LV-3C-7.3728-T
CTS Corporation
Buy Now
|
Compare Parts:
CB3LV-3C-7.3728-T
CTS Corporation
|
Samacsys Manufacturer | CTS |