There are no models available for this part yet.
Overview of CB3LV-3C-73.7280-T by CTS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72801L10TF8 | Renesas Electronics Corporation | 256 x 9 DualSync FIFO, 5.0V | |
72801L25PF8 | Renesas Electronics Corporation | 256 x 9 DualSync FIFO, 5.0V | |
72805LB15BG | Renesas Electronics Corporation | 256 x 18 DualSync FIFO, 5.0V |
Price & Stock for CB3LV-3C-73.7280-T by CTS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CB3LV-3C-73.7280-T
|
Avnet Americas | SMD Crystal Oscillator 73.728MHz 3.3V 30pF 4-Pin CSMD T/R (Alt: CB3LV-3C-73.7280-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
$1.0230 / $1.3439 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9040 / $1.1220 | Buy Now |