Part Details for CB3LV-3I-10M0000 by CTS Corporation
Overview of CB3LV-3I-10M0000 by CTS Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB3LV-3I-10M0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK9003
|
Newark | Standard Clock Oscillators 10Mhz 3.3V -40C +85C 50Ppm |Cts CB3LV-3I-10M0000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 58 |
|
$2.3600 / $3.6200 | Buy Now |
DISTI #
32AK9003
|
Avnet Americas | Clock Oscillator 10MHz 3.3V 50pF 4-Pin SMD T/R - Product that comes on tape, but is not reeled (Alt: 32AK9003) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 50 Weeks, 3 Days Container: Ammo Pack | 58 Partner Stock |
|
$2.8200 / $3.6200 | Buy Now |
DISTI #
CB3LV-3I-10M000000
|
Avnet Americas | Clock Oscillator 10MHz 3.3V 50pF 4-Pin SMD T/R - Tape and Reel (Alt: CB3LV-3I-10M000000) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
CB3LV-3I-10.0000-T
|
Avnet Americas | Clock Oscillator 10MHz 3.3V 50pF 4-Pin SMD T/R (Alt: CB3LV-3I-10.0000-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.5974 / $0.9593 | Buy Now |
DISTI #
960-0009-0017DT
|
Avnet Americas | Clock Oscillator 10MHz 3.3V 50pF 4-Pin SMD T/R (Alt: 960-0009-0017DT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | 0 |
|
$0.5974 / $0.9593 | Buy Now |
DISTI #
774-CB3LV-3I-10M0000
|
Mouser Electronics | Standard Clock Oscillators 10MHz 3.3V -40C +85C 50ppm RoHS: Compliant | 5278 |
|
$0.7600 / $1.4300 | Buy Now |
|
Onlinecomponents.com | Oscillator XO 10MHz ±50ppm 50pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R RoHS: Compliant |
11000 In Stock |
|
$0.5940 / $0.9060 | Buy Now |
DISTI #
CB3LV-3I-10M000
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1000 | 0 |
|
$0.6100 / $0.8300 | Buy Now |
|
Master Electronics | Oscillator XO 10MHz ±50ppm 50pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R RoHS: Compliant |
11000 In Stock |
|
$0.5940 / $0.9060 | Buy Now |
Part Details for CB3LV-3I-10M0000
CB3LV-3I-10M0000 CAD Models
CB3LV-3I-10M0000 Part Data Attributes
|
CB3LV-3I-10M0000
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
CB3LV-3I-10M0000
CTS Corporation
HCMOS/TTL Output Clock Oscillator, 10MHz Nom, GREEN, CERAMIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | GREEN, CERAMIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | CTS | |
Additional Feature | ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 8 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 50 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.7mm | |
Rise Time-Max | 8 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for CB3LV-3I-10M0000
This table gives cross-reference parts and alternative options found for CB3LV-3I-10M0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CB3LV-3I-10M0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CB3LV-3C-10M0000-T | HCMOS/TTL Output Clock Oscillator, 1.5MHz Min, 200MHz Max, 10MHz Nom, GREEN, CERAMIC PACKAGE-4 | CTS Corporation | CB3LV-3I-10M0000 vs CB3LV-3C-10M0000-T |
CB3LV-3C-10M0000 | HCMOS/TTL Output Clock Oscillator, 1.5MHz Min, 107MHz Max, 10MHz Nom, GREEN, CERAMIC PACKAGE-4 | CTS Corporation | CB3LV-3I-10M0000 vs CB3LV-3C-10M0000 |