-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HCMOS/TTL Output Clock Oscillator, 1.5MHz Min, 200MHz Max, 125MHz Nom, GREEN, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CB3LV-3I-125M00000
|
Avnet Americas | SMD Crystal Oscillator 125MHz 3.3V 15pF 4-Pin CSMD T/R - Tape and Reel (Alt: CB3LV-3I-125M00000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 5000 |
|
$1.6125 / $2.2650 | Buy Now |
DISTI #
774-CB3LV-3I-125M0
|
Mouser Electronics | Standard Clock Oscillators 125.0MHz 3.3V -40C +85C RoHS: Compliant | 1268 |
|
$2.1100 / $2.5600 | Buy Now |
|
Onlinecomponents.com | Oscillator XO 125MHz ±50ppm 15pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R RoHS: Compliant |
6500 In Stock |
|
$1.7100 / $2.3000 | Buy Now |
DISTI #
65145016
|
Verical | Oscillator XO 125MHz ±50ppm 15pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 6500 |
|
$2.4291 / $3.0464 | Buy Now |
|
Bristol Electronics | 725 |
|
RFQ | ||
DISTI #
CB3LV-3I-125M00000
|
Avnet Americas | SMD Crystal Oscillator 125MHz 3.3V 15pF 4-Pin CSMD T/R - Tape and Reel (Alt: CB3LV-3I-125M00000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 5000 |
|
$1.6125 / $2.2650 | Buy Now |
DISTI #
CB3LV-3I-125M00
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1000 | 0 |
|
$1.6500 / $1.9800 | Buy Now |
|
Master Electronics | Oscillator XO 125MHz ±50ppm 15pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R RoHS: Compliant |
6500 In Stock |
|
$1.7100 / $2.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CB3LV-3I-125M0000
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
CB3LV-3I-125M0000
CTS Corporation
HCMOS/TTL Output Clock Oscillator, 1.5MHz Min, 200MHz Max, 125MHz Nom, GREEN, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | GREEN, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | CTS | |
Additional Feature | ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 200 MHz | |
Operating Frequency-Min | 1.5 MHz | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 15 pF | |
Output Low Current-Max | 8 mA | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7.0mm x 5.0mm x 1.8mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 3 ns | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |
This table gives cross-reference parts and alternative options found for CB3LV-3I-125M0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CB3LV-3I-125M0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CB3LV-5I-125M0000 | HCMOS/TTL Output Clock Oscillator, 125MHz Nom, GREEN, 4 PIN | CTS Corporation | CB3LV-3I-125M0000 vs CB3LV-5I-125M0000 |