Part Details for CB3LV-3I-125M000000 by CTS Corporation
Overview of CB3LV-3I-125M000000 by CTS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB3LV-3I-125M000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
110-CB3LV-3I-125M000000CT-ND
|
DigiKey | XTAL OSC XO 125.0000MHZ HCMOS Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15543 In Stock |
|
$2.1474 / $2.7200 | Buy Now |
|
Future Electronics | 125 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$2.1100 | Buy Now |
|
Onlinecomponents.com | HCMOS/TTL Clock Oscillator - 125 MHz - ±50ppm Stability - Enable/Disable Function - 3.3V - 60mA - 4-SMD, No Lead - Surface Mount. RoHS: Compliant |
6500 In Stock |
|
$1.2900 / $1.9400 | Buy Now |
|
Master Electronics | HCMOS/TTL Clock Oscillator - 125 MHz - ±50ppm Stability - Enable/Disable Function - 3.3V - 60mA - 4-SMD, No Lead - Surface Mount. RoHS: Compliant |
6500 In Stock |
|
$1.2900 / $1.9400 | Buy Now |
Part Details for CB3LV-3I-125M000000
CB3LV-3I-125M000000 CAD Models
CB3LV-3I-125M000000 Part Data Attributes
|
CB3LV-3I-125M000000
CTS Corporation
Buy Now
|
Compare Parts:
CB3LV-3I-125M000000
CTS Corporation
|
Samacsys Manufacturer | CTS |