CB3LV-3I-133M3300
CTS Corporation
Description: HCMOS/TTL Output Clock Oscillator, 1.5MHz Min, 125MHz Max, 133.33MHz Nom, GREEN PACKAGE-4

Overview of CB3LV-3I-133M3300 by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CB3LV-3I-133M3300 by CTS Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # CB3LV-3I-133M33000
Avnet Americas SMD Crystal Oscillator 133.33MHz 3.3V 15pF 4-Pin CSMD T/R - Tape and Reel (Alt: CB3LV-3I-133M33000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 960-0009-0337DT
Avnet Americas SMD Crystal Oscillator 133.33MHz 3.3V 15pF 4-Pin CSMD T/R (Alt: 960-0009-0337DT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days 0
  • 1,000 $3.5754
  • 2,000 $3.5280
  • 4,000 $3.3623
  • 6,000 $2.7555
  • 8,000 $2.6955
  • 10,000 $2.4650
  • 100,000 $2.2267
$2.2267 / $3.5754 Buy Now
DISTI # CB3LV-3I-133.3300-
Avnet Americas SMD Crystal Oscillator 133.33MHz 3.3V 15pF 4-Pin CSMD T/R (Alt: CB3LV-3I-133.3300-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days 0
  • 1,000 $3.5754
  • 2,000 $3.5280
  • 4,000 $3.3623
  • 6,000 $2.7555
  • 8,000 $2.6955
  • 10,000 $2.4650
  • 100,000 $2.2267
$2.2267 / $3.5754 Buy Now
DISTI # 774-CB3LV-3I-133M33
Mouser Electronics Standard Clock Oscillators 133.33MHz 3.3Volts -40C +85C 50ppm RoHS: Compliant 0
  • 1,000 $3.3400
  • 2,000 $3.1000
$3.1000 / $3.3400 Order Now
Onlinecomponents.com Oscillator XO 133.33MHz ±50ppm 15pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R RoHS: Compliant 0
  • 250 $6.1600
  • 500 $3.7900
  • 750 $3.0000
  • 1,000 $2.9400
$2.9400 / $6.1600 Buy Now
Quest Components CRYSTAL OSCILLATOR, CLOCK, 133.33 MHz, HCMOS/TTL OUTPUT 70
  • 1 $5.8500
  • 7 $2.9250
  • 69 $2.7300
$2.7300 / $5.8500 Buy Now
DISTI # CB3LV-3I-133M33
Richardson RFPD OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 0
RFQ

CAD Models for CB3LV-3I-133M3300 by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CB3LV-3I-133M3300 by CTS Corporation

CB3LV-3I-133M3300
CTS Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CTS CORP
Package Description
DILCC4,.2,200
Reach Compliance Code
compliant
Factory Lead Time
8 Weeks
Samacsys Manufacturer
CTS
Additional Feature
ENABLE/DISABLE FUNCTION; TAPE AND REEL
Fall Time-Max
3 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Max
125 MHz
Operating Frequency-Min
1.5 MHz
Operating Frequency-Nom
133.33 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
HCMOS/TTL
Output Load
15 pF
Package Body Material
CERAMIC
Package Equivalence Code
DILCC4,.2,200
Physical Dimension
7.0mm x 5.0mm x 1.8mm
Qualification Status
Not Qualified
Rise Time-Max
3 ns
Supply Current-Max
25 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
GOLD OVER NICKEL
Want to compare parts?
  1. CB3LV-3I-133M3300
    CTS Corporation
    HCMOS/TTL Output Clock Oscillator, 1.5MHz Min, 125MHz Max, 133.33MHz Nom, GREEN PACKAGE-4
    VS

Related Parts for CB3LV-3I-133M3300

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CB3LV-3I-133M3300 by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CB3LV-3I-133M3300 by CTS Corporation

Select Manufacturer
Which Manufacturer of CB3LV-3I-133M3300 would you like to use for your alert(s)?
  • Please alert me when CB3LV-3I-133M3300 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CB3LV-3I-133M3300 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CB3LV-3I-133M3300 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CB3LV-3I-133M3300 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CB3LV-3I-133M3300.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CB3LV-3I-133M3300 by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: