There are no models available for this part yet.
Overview of CB3LV-3I-133M330000 by CTS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CB3LV-3I-133M330000 by CTS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
110-CB3LV-3I-133M330000CT-ND
|
DigiKey | XTAL OSC XO 133.3300MHZ HCMOS Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3901 In Stock |
|
$2.4324 / $3.0400 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$3.0800 | Buy Now | ||
Onlinecomponents.com | Oscillator XO 133.33MHz ±50ppm 15pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R RoHS: Compliant | 0 |
|
$2.9400 / $6.1600 | Buy Now | ||
DISTI #
CB3LV-3I-133M330000
|
Avnet Abacus | SMD Crystal Oscillator 133.33MHz 3.3V 15pF 4-Pin CSMD T/R - Tape and Reel (Alt: CB3LV-3I-133M330000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |