Part Details for CB3LV-3I-14M318180 by CTS Corporation
Overview of CB3LV-3I-14M318180 by CTS Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB3LV-3I-14M318180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
110-CB3LV-3I-14M318180CT-ND
|
DigiKey | XTAL OSC XO 14.31818MHZ HCMOS Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8946 / $1.6100 | Buy Now |
DISTI #
CB3LV-3I-14M318180
|
Avnet Americas | SMD Crystal Oscillator 14.31818MHz 3.3V 50pF 4-Pin CSMD T/R - Tape and Reel (Alt: CB3LV-3I-14M318180) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.9150 | Buy Now |
|
Onlinecomponents.com | HCMOS/TTL Clock Oscillator - 14.31818MHz - ±50ppm Stability - Enable/Disable Function - 3.3V - 12mA - -40°C to 85°C - 4-SMD - No Lead - Surface Mount. RoHS: Compliant | 0 |
|
$0.6080 / $0.9350 | Buy Now |
|
Bristol Electronics | 695 |
|
RFQ | ||
|
Quest Components | 556 |
|
$1.2271 / $2.9748 | Buy Now | |
|
Quest Components | 547 |
|
$1.2271 / $2.9748 | Buy Now |
Part Details for CB3LV-3I-14M318180
CB3LV-3I-14M318180 CAD Models
CB3LV-3I-14M318180 Part Data Attributes
|
CB3LV-3I-14M318180
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
CB3LV-3I-14M318180
CTS Corporation
HCMOS/TTL Output Clock Oscillator, 14.31818MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 8 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 14.31818 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 30 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.8mm | |
Rise Time-Max | 8 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for CB3LV-3I-14M318180
This table gives cross-reference parts and alternative options found for CB3LV-3I-14M318180. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CB3LV-3I-14M318180, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M22-2522205 | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Plug, LEAD FREE | Harwin | CB3LV-3I-14M318180 vs M22-2522205 |
M22-2522206 | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Plug | Harwin | CB3LV-3I-14M318180 vs M22-2522206 |
M22-2522246 | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, LEAD FREE | Harwin | CB3LV-3I-14M318180 vs M22-2522246 |
CB3LV-3C-14M31818 | HCMOS/TTL Output Clock Oscillator, 1.5MHz Min, 200MHz Max, 14.31818MHz Nom, GREEN, 4 PIN | CTS Corporation | CB3LV-3I-14M318180 vs CB3LV-3C-14M31818 |
CB3LV-3I-14M31818-T | HCMOS/TTL Output Clock Oscillator, | CTS Corporation | CB3LV-3I-14M318180 vs CB3LV-3I-14M31818-T |