Part Details for CB3LV-3I-18M432000 by CTS Corporation
Overview of CB3LV-3I-18M432000 by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB3LV-3I-18M432000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
110-CB3LV-3I-18M432000CT-ND
|
DigiKey | XTAL OSC XO 18.4320MHZ HCMOS TTL Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1854 In Stock |
|
$2.2245 / $3.5900 | Buy Now |
DISTI #
CB3LV-3I-18M432000
|
Avnet Americas | SMD Crystal Oscillator 18.432MHz 3.3V 50pF 4-Pin CSMD T/R - Tape and Reel (Alt: CB3LV-3I-18M432000) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$2.4871 / $3.0834 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$2.6600 | Buy Now |
|
Onlinecomponents.com | Oscillator XO 18.432MHz ±50ppm 50pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R RoHS: Compliant |
10000 In Stock |
|
$2.8000 / $3.0700 | Buy Now |
DISTI #
CB3LV-3I-18M432000
|
Avnet Abacus | 0018.432000 MHZ Hybrid Circuit - Tape and Reel (Alt: CB3LV-3I-18M432000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Oscillator XO 18.432MHz ±50ppm 50pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R RoHS: Compliant |
10000 In Stock |
|
$2.8000 / $3.0700 | Buy Now |