Part Details for CB3LV-3I-24M545454 by CTS Corporation
Overview of CB3LV-3I-24M545454 by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Automotive
Price & Stock for CB3LV-3I-24M545454
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
110-CB3LV-3I-24M545454TR-ND
|
DigiKey | XTAL OSC XO 24.545454MHZ HCMOS Min Qty: 1000 Lead time: 38 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0547 | Buy Now |
DISTI #
CB3LV-3I-24M545454
|
Avnet Americas | Clock Oscillator 24.545454MHz 3.3V 50pF 4-Pin SMD - Tape and Reel (Alt: CB3LV-3I-24M545454) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.7740 / $1.0691 | Buy Now |
DISTI #
774-CB3LV3I24M545454
|
Mouser Electronics | Standard Clock Oscillators 0024.545454 MHZ Hybrid Circuit RoHS: Compliant | 0 |
|
$1.0400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.8850 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8370 / $1.0420 | Buy Now |
DISTI #
CB3LV-3I-24M545454
|
Avnet Americas | Clock Oscillator 24.545454MHz 3.3V 50pF 4-Pin SMD - Tape and Reel (Alt: CB3LV-3I-24M545454) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.7740 / $1.0691 | Buy Now |
Part Details for CB3LV-3I-24M545454
CB3LV-3I-24M545454 CAD Models
CB3LV-3I-24M545454 Part Data Attributes:
|
CB3LV-3I-24M545454
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
CB3LV-3I-24M545454
CTS Corporation
OSC XO 24.545454MHZ HCMOSTTL SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CTS | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24.545454 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 50 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.7mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |