Part Details for CB3LV-3I-24M576000 by CTS Corporation
Overview of CB3LV-3I-24M576000 by CTS Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB3LV-3I-24M576000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
110-CB3LV-3I-24M576000CT-ND
|
DigiKey | XTAL OSC XO 24.5760MHZ HCMOS TTL Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2625 In Stock |
|
$0.8202 / $1.4200 | Buy Now |
DISTI #
CB3LV-3I-24M576000
|
Avnet Americas | SMD Crystal Oscillator 24.576MHz 3.3V 50pF 4-Pin CSMD T/R - Tape and Reel (Alt: CB3LV-3I-24M576000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.7740 / $1.0691 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.8900 | Buy Now |
|
Onlinecomponents.com | HCMOS/TTL Clock Oscillator - 24.576 MHz - ±50ppm Stability - Enable/Disable Function - 3.3V - 40mA - -40°C to 85°C - 4-SMD - No Lead - Surface Mount. RoHS: Compliant |
5000 In Stock |
|
$0.7920 / $0.9070 | Buy Now |
DISTI #
63057299
|
Verical | Oscillator XO 24.576MHz ±50ppm 30pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R Min Qty: 1000 Package Multiple: 1000 | Americas - 5000 |
|
$1.1310 / $1.2597 | Buy Now |
|
Bristol Electronics | 423 |
|
RFQ | ||
|
Quest Components | 262 |
|
$0.8820 / $2.5200 | Buy Now | |
DISTI #
CB3LV-3I-24M576000
|
Avnet Americas | SMD Crystal Oscillator 24.576MHz 3.3V 50pF 4-Pin CSMD T/R - Tape and Reel (Alt: CB3LV-3I-24M576000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.7740 / $1.0691 | Buy Now |
|
Master Electronics | HCMOS/TTL Clock Oscillator - 24.576 MHz - ±50ppm Stability - Enable/Disable Function - 3.3V - 40mA - -40°C to 85°C - 4-SMD - No Lead - Surface Mount. RoHS: Compliant |
5000 In Stock |
|
$0.7920 / $0.9070 | Buy Now |
Part Details for CB3LV-3I-24M576000
CB3LV-3I-24M576000 CAD Models
CB3LV-3I-24M576000 Part Data Attributes:
|
CB3LV-3I-24M576000
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
CB3LV-3I-24M576000
CTS Corporation
HCMOS/TTL Output Clock Oscillator, 24.576MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CTS | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24.576 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 30 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.8mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for CB3LV-3I-24M576000
This table gives cross-reference parts and alternative options found for CB3LV-3I-24M576000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CB3LV-3I-24M576000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP1345TTS-25.000M | CRYSTAL OSCILLATOR, CLOCK, 25 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | CB3LV-3I-24M576000 vs EP1345TTS-25.000M |
EP1345HSETTTS-25.175M | CRYSTAL OSCILLATOR, CLOCK, 25.175 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 | Ecliptek Corporation | CB3LV-3I-24M576000 vs EP1345HSETTTS-25.175M |
EP1345ETTPD-25.00062M2 | CRYSTAL OSCILLATOR, CLOCK, 25.00062 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | CB3LV-3I-24M576000 vs EP1345ETTPD-25.00062M2 |
EP1345TTS-24.576M | CRYSTAL OSCILLATOR, CLOCK, 24.576 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | CB3LV-3I-24M576000 vs EP1345TTS-24.576M |
EP1345HSETTPD-24.576M | CRYSTAL OSCILLATOR, CLOCK, 24.576 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 | Ecliptek Corporation | CB3LV-3I-24M576000 vs EP1345HSETTPD-24.576M |
EP1345HSETTTS-24.704M | CRYSTAL OSCILLATOR, CLOCK, 24.704 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 | Ecliptek Corporation | CB3LV-3I-24M576000 vs EP1345HSETTTS-24.704M |
EP1345TPD-25.00062M2 | CRYSTAL OSCILLATOR, CLOCK, 25.00062 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | CB3LV-3I-24M576000 vs EP1345TPD-25.00062M2 |
EP1345TTS-24.545M | CRYSTAL OSCILLATOR, CLOCK, 24.545 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | CB3LV-3I-24M576000 vs EP1345TTS-24.545M |
EP1345HSETTTS-23.1245M | CRYSTAL OSCILLATOR, CLOCK, 23.1245 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 | Ecliptek Corporation | CB3LV-3I-24M576000 vs EP1345HSETTTS-23.1245M |
EP1345HSTTS-24.576M | CRYSTAL OSCILLATOR, CLOCK, 24.576 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 | Ecliptek Corporation | CB3LV-3I-24M576000 vs EP1345HSTTS-24.576M |