Part Details for CB3LV-3I-30M7200 by CTS Corporation
Overview of CB3LV-3I-30M7200 by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB3LV-3I-30M7200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CB3LV-3I-30M720000
|
Avnet Americas | SMD Crystal Oscillator 30.72MHz 3.3V 50pF 4-Pin CSMD T/R - Tape and Reel (Alt: CB3LV-3I-30M720000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
960-0009-0066DT
|
Avnet Americas | SMD Crystal Oscillator 30.72MHz 3.3V 50pF 4-Pin CSMD T/R (Alt: 960-0009-0066DT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.5974 / $0.9593 | Buy Now |
DISTI #
CB3LV-3I-30.7200-T
|
Avnet Americas | SMD Crystal Oscillator 30.72MHz 3.3V 50pF 4-Pin CSMD T/R (Alt: CB3LV-3I-30.7200-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.5974 / $0.9593 | Buy Now |
DISTI #
774-CB3LV-3I-30M7200
|
Mouser Electronics | Standard Clock Oscillators 0030.720000 MHZ Hybrid Circuit RoHS: Compliant | 0 |
|
$0.9520 / $1.0100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5940 / $0.9070 | Buy Now |
Part Details for CB3LV-3I-30M7200
CB3LV-3I-30M7200 CAD Models
CB3LV-3I-30M7200 Part Data Attributes
|
CB3LV-3I-30M7200
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
CB3LV-3I-30M7200
CTS Corporation
HCMOS/TTL Output Clock Oscillator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 30.72 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 50 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.7mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for CB3LV-3I-30M7200
This table gives cross-reference parts and alternative options found for CB3LV-3I-30M7200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CB3LV-3I-30M7200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CB3LV-3I-30M0000 | HCMOS/TTL Output Clock Oscillator, 1.5MHz Min, 160MHz Max, 30MHz Nom, GREEN, CERAMIC PACKAGE-4 | CTS Corporation | CB3LV-3I-30M7200 vs CB3LV-3I-30M0000 |
CB3LV-3C-30M1153 | HCMOS/TTL Output Clock Oscillator, 30.1153MHz Nom, GREEN, 4 PIN | CTS Corporation | CB3LV-3I-30M7200 vs CB3LV-3C-30M1153 |