Part Details for CB3LV-3I-32M768000 by CTS Corporation
Overview of CB3LV-3I-32M768000 by CTS Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB3LV-3I-32M768000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
110-CB3LV-3I-32M768000CT-ND
|
DigiKey | XTAL OSC XO 32.7680MHZ HCMOS TTL Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1657 In Stock |
|
$0.8946 / $1.4800 | Buy Now |
DISTI #
CB3LV-3I-32M768000
|
Avnet Americas | SMD Crystal Oscillator 32.768MHz 3.3V 50pF 4-Pin CSMD T/R - Tape and Reel (Alt: CB3LV-3I-32M768000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.8750 | Buy Now |
|
Onlinecomponents.com | HCMOS/TTL Clock Oscillator - 32.768 MHz - ±50ppm Stability - Enable/Disable Function - 3.3V - 40mA - -40°C to 85°C - 4-SMD - No Lead - Surface Mount. RoHS: Compliant |
6000 In Stock |
|
$0.7180 / $0.8810 | Buy Now |
DISTI #
64022965
|
Verical | Oscillator XO 32.768MHz ±50ppm 30pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2239 | Americas - 6000 |
|
$0.8359 / $1.1596 | Buy Now |
DISTI #
CB3LV-3I-32M768000
|
Avnet Abacus | SMD Crystal Oscillator 32.768MHz 3.3V 50pF 4-Pin CSMD T/R - Tape and Reel (Alt: CB3LV-3I-32M768000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | HCMOS/TTL Clock Oscillator - 32.768 MHz - ±50ppm Stability - Enable/Disable Function - 3.3V - 40mA - -40°C to 85°C - 4-SMD - No Lead - Surface Mount. RoHS: Compliant |
6000 In Stock |
|
$0.7180 / $0.8810 | Buy Now |