There are no models available for this part yet.
Overview of CB3LV-3I-33.3333-T by CTS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AGP4233-333ME | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, Ferrite-Core, | |
MSD1583-333MED | Coilcraft Inc | General Purpose Inductor, | |
MSS1583-333MED | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, Ferrite-Core, 5858 |
Price & Stock for CB3LV-3I-33.3333-T by CTS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CB3LV-3I-33.3333-T
|
Avnet Americas | SMD Crystal Oscillator 33.3333MHz 3.3V 50pF 4-Pin CSMD T/R (Alt: CB3LV-3I-33.3333-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.5974 / $0.9593 | Buy Now | |
Onlinecomponents.com | TTL Oscillator 3.3V Enable/Disable 4-SMD - 33.3333MHz XO (Standard) HCMOS - No Lead. RoHS: Compliant | 0 |
|
$0.7710 / $0.9770 | Buy Now |