Part Details for CB3LV-3I-3M000000 by CTS Corporation
Overview of CB3LV-3I-3M000000 by CTS Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB3LV-3I-3M000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
110-CB3LV-3I-3M000000TR-ND
|
DigiKey | XTAL OSC XO 3.0000MHZ HCMOS TTL Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1389 | Buy Now |
DISTI #
CB3LV-3I-3M000000
|
Avnet Americas | SMD Crystal Oscillator 3MHz 3.3V 50pF 4-Pin CSMD T/R - Tape and Reel (Alt: CB3LV-3I-3M000000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
774-CB3LV3I3M000000
|
Mouser Electronics | Standard Clock Oscillators 0003.000000 MHZ Hybrid Circuit RoHS: Compliant | 0 |
|
$0.9650 / $1.0100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.8850 | Buy Now |
|
Onlinecomponents.com | HCMOS/TTL Clock Oscillator - 3 MHz - ±50ppm Stability - Enable/Disable Function - 3.3V - 12mA - -40°C to 85°C - 4-SMD - No Lead - Surface Mount. RoHS: Compliant |
500 In Stock |
|
$0.8070 / $1.0930 | Buy Now |
DISTI #
61161608
|
Verical | Oscillator XO 3MHz ±50ppm 30pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R Min Qty: 500 Package Multiple: 500 Date Code: 1911 | Americas - 500 |
|
$1.0647 / $1.2922 | Buy Now |
|
Master Electronics | HCMOS/TTL Clock Oscillator - 3 MHz - ±50ppm Stability - Enable/Disable Function - 3.3V - 12mA - -40°C to 85°C - 4-SMD - No Lead - Surface Mount. RoHS: Compliant |
500 In Stock |
|
$0.8070 / $1.0930 | Buy Now |