Part Details for CB3LV-3I-3M686400 by CTS Corporation
Overview of CB3LV-3I-3M686400 by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB3LV-3I-3M686400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
110-CB3LV-3I-3M686400CT-ND
|
DigiKey | XTAL OSC XO 3.6864MHZ HCMOS TTL Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2420 In Stock |
|
$0.9331 / $1.6800 | Buy Now |
DISTI #
CB3LV-3I-3M686400
|
Avnet Americas | SMD Crystal Oscillator 3.6864MHz 3.3V 50pF 4-Pin CSMD T/R - Tape and Reel (Alt: CB3LV-3I-3M686400) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 1000 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$1.0600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5940 / $0.9070 | Buy Now |
|
Bristol Electronics | 689 |
|
RFQ |
Part Details for CB3LV-3I-3M686400
CB3LV-3I-3M686400 CAD Models
CB3LV-3I-3M686400 Part Data Attributes
|
CB3LV-3I-3M686400
CTS Corporation
Buy Now
|
Compare Parts:
CB3LV-3I-3M686400
CTS Corporation
|
Samacsys Manufacturer | CTS |