Part Details for CB3LV-3I-7M372800 by CTS Corporation
Overview of CB3LV-3I-7M372800 by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB3LV-3I-7M372800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
110-CB3LV-3I-7M372800CT-ND
|
DigiKey | XTAL OSC XO 7.3728MHZ HCMOS TTL Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1232 In Stock |
|
$0.9296 / $1.5800 | Buy Now |
DISTI #
CB3LV-3I-7M372800
|
Avnet Americas | SMD Crystal Oscillator 7.3728MHz 3.3V 50pF 4-Pin CSMD T/R - Tape and Reel (Alt: CB3LV-3I-7M372800) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.7740 / $1.0691 | Buy Now |
|
Future Electronics | Standard Clock Oscillators 7.3728MHz 3.3V -40C +85C 50ppm RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.9000 | Buy Now |
|
Onlinecomponents.com | TTL Oscillator 3.3V Enable/Disable 4-SMD - 7.3728MHz XO (Standard) HCMOS - No Lead. RoHS: Compliant |
11559 In Stock |
|
$0.8820 / $1.0050 | Buy Now |
|
Bristol Electronics | 190 |
|
RFQ | ||
|
Master Electronics | TTL Oscillator 3.3V Enable/Disable 4-SMD - 7.3728MHz XO (Standard) HCMOS - No Lead. RoHS: Compliant |
11559 In Stock |
|
$0.8820 / $1.0050 | Buy Now |
Part Details for CB3LV-3I-7M372800
CB3LV-3I-7M372800 CAD Models
CB3LV-3I-7M372800 Part Data Attributes
|
CB3LV-3I-7M372800
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
CB3LV-3I-7M372800
CTS Corporation
HCMOS/TTL Output Clock Oscillator, 7.3728MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Fall Time-Max | 8 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 7.3728 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 30 pF | |
Output Low Current-Max | 16 mA | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7.0mm x 5.0mm x 1.8mm | |
Rise Time-Max | 8 ns | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for CB3LV-3I-7M372800
This table gives cross-reference parts and alternative options found for CB3LV-3I-7M372800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CB3LV-3I-7M372800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CB3LV-3C-7M3728 | HCMOS/TTL Output Clock Oscillator, 7.3728MHz Nom, GREEN, CERAMIC PACKAGE-4 | CTS Corporation | CB3LV-3I-7M372800 vs CB3LV-3C-7M3728 |
CB3LV-3I-7M3728 | HCMOS/TTL Output Clock Oscillator, 7.3728MHz Nom, GREEN, CERAMIC PACKAGE-4 | CTS Corporation | CB3LV-3I-7M372800 vs CB3LV-3I-7M3728 |