Part Details for CB3LV-5C-50M000000 by CTS Corporation
Overview of CB3LV-5C-50M000000 by CTS Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB3LV-5C-50M000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
110-CB3LV-5C-50M000000CT-ND
|
DigiKey | XTAL OSC XO 50.0000MHZ HCMOS TTL Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2231 In Stock |
|
$1.1160 / $1.9600 | Buy Now |
DISTI #
CB3LV-5C-50M000000
|
Avnet Americas | SMD Crystal Oscillator 50MHz 3.3V 50pF 4-Pin CSMD T/R - Tape and Reel (Alt: CB3LV-5C-50M000000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.9210 | Buy Now |
|
Onlinecomponents.com | Oscillator XO 50MHz ±25ppm 50pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R RoHS: Compliant |
4000 In Stock |
|
$0.9240 / $1.0390 | Buy Now |
DISTI #
73501830
|
Verical | Oscillator XO 50MHz ±25ppm 50pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2250 | Americas - 4000 |
|
$1.2246 / $1.3520 | Buy Now |
|
Bristol Electronics | 1924 |
|
RFQ | ||
|
Quest Components | 739 |
|
$1.3440 / $3.5840 | Buy Now | |
|
Master Electronics | Oscillator XO 50MHz ±25ppm 50pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R RoHS: Compliant |
4000 In Stock |
|
$0.9240 / $1.0390 | Buy Now |
Part Details for CB3LV-5C-50M000000
CB3LV-5C-50M000000 CAD Models
CB3LV-5C-50M000000 Part Data Attributes
|
CB3LV-5C-50M000000
CTS Corporation
Buy Now
|
Compare Parts:
CB3LV-5C-50M000000
CTS Corporation
|
Samacsys Manufacturer | CTS |