-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HCMOS/TTL Output Clock Oscillator, 16MHz Nom,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CB3LV-5I-16M000000
|
Avnet Americas | HCMOS/TTL CLOCK OSCILLATOR WITH 3.3VDC OR 5.0VDC OPERATION - Tape and Reel (Alt: CB3LV-5I-16M000000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.7740 / $1.1099 | Buy Now |
DISTI #
774-CB3LV-5I-16M0000
|
Mouser Electronics | Standard Clock Oscillators 16.0MHz 3.3V -40C +85C 25ppm RoHS: Compliant | 2071 |
|
$0.9380 / $1.6400 | Buy Now |
|
Onlinecomponents.com | Oscillator XO 16MHz ±25ppm 50pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R RoHS: Compliant |
1000 In Stock |
|
$0.8500 / $1.0490 | Buy Now |
|
Quest Components | CRYSTAL OSCILLATOR, CLOCK, 16 MHZ, HCMOS/TTL OUTPUT | 100 |
|
$1.0553 / $1.7588 | Buy Now |
DISTI #
CB3LV-5I-16M000000
|
Avnet Americas | HCMOS/TTL CLOCK OSCILLATOR WITH 3.3VDC OR 5.0VDC OPERATION - Tape and Reel (Alt: CB3LV-5I-16M000000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.7740 / $1.1099 | Buy Now |
|
Master Electronics | Oscillator XO 16MHz ±25ppm 50pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R RoHS: Compliant |
1000 In Stock |
|
$0.8500 / $1.0490 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CB3LV-5I-16M0000
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
CB3LV-5I-16M0000
CTS Corporation
HCMOS/TTL Output Clock Oscillator, 16MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | CTS | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 8 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 50 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.7mm | |
Rise Time-Max | 8 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |