Part Details for CB3LV-5I-16M3840 by CTS Corporation
Overview of CB3LV-5I-16M3840 by CTS Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB3LV-5I-16M3840
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CB3LV-5I-16M384000
|
Avnet Americas | SMD Crystal Oscillator 16.384MHz 3.3V 50pF 4-Pin CSMD T/R - Tape and Reel (Alt: CB3LV-5I-16M384000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.7740 / $1.1099 | Buy Now |
DISTI #
774-CB3LV-5I-16M3840
|
Mouser Electronics | Standard Clock Oscillators 3.3Vdc 25ppm 16.384MHz RoHS: Compliant | 1384 |
|
$0.9210 / $1.5400 | Buy Now |
|
Onlinecomponents.com | Oscillator XO 16.384MHz ±25ppm 50pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R RoHS: Compliant |
1000 In Stock |
|
$0.8400 / $1.0320 | Buy Now |
DISTI #
65091942
|
Verical | Oscillator XO 16.384MHz ±25ppm 50pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2224 | Americas - 1000 |
|
$1.1089 / $1.3390 | Buy Now |
|
Bristol Electronics | 48 |
|
RFQ | ||
DISTI #
CB3LV-5I-16M384000
|
Avnet Abacus | SMD Crystal Oscillator 16.384MHz 3.3V 50pF 4-Pin CSMD T/R - Tape and Reel (Alt: CB3LV-5I-16M384000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Oscillator XO 16.384MHz ±25ppm 50pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R RoHS: Compliant |
1000 In Stock |
|
$0.8400 / $1.0320 | Buy Now |
Part Details for CB3LV-5I-16M3840
CB3LV-5I-16M3840 CAD Models
CB3LV-5I-16M3840 Part Data Attributes
|
CB3LV-5I-16M3840
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
CB3LV-5I-16M3840
CTS Corporation
HCMOS/TTL Output Clock Oscillator, 16.384MHz Nom, GREEN PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | GREEN PACKAGE-4 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | CTS | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 8 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 16.384 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 50 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.8mm | |
Rise Time-Max | 8 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |