There are no models available for this part yet.
Overview of CB3LV-5I-32M0000 by CTS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CB3LV-5I-32M0000 by CTS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CB3LV-5I-32M000000
|
Avnet Americas | SMD Crystal Oscillator 32MHz 3.3V 50pF 4-Pin CSMD T/R - Tape and Reel (Alt: CB3LV-5I-32M000000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | ||
DISTI #
CB3LV-5I-32.0000-T
|
Avnet Americas | SMD Crystal Oscillator 32MHz 3.3V 50pF 4-Pin CSMD T/R (Alt: CB3LV-5I-32.0000-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.6245 / $1.0028 | Buy Now | |
DISTI #
960-0009-0004FT
|
Avnet Americas | SMD Crystal Oscillator 32MHz 3.3V 50pF 4-Pin CSMD T/R (Alt: 960-0009-0004FT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.6245 / $1.0028 | Buy Now | |
DISTI #
774-CB3LV-5I-32M0000
|
Mouser Electronics | Standard Clock Oscillators 0032.000000 MHZ Hybrid Circuit RoHS: Compliant | 0 |
|
$1.0000 / $1.0400 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6360 / $0.9770 | Buy Now |
CAD Models for CB3LV-5I-32M0000 by CTS Corporation
Part Data Attributes for CB3LV-5I-32M0000 by CTS Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CTS CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks
|
Additional Feature
|
ENABLE/DISABLE FUNCTION
|
Fall Time-Max
|
5 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
25%
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
32 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
HCMOS/TTL
|
Output Load
|
50 pF
|
Physical Dimension
|
7.0mm x 5.0mm x 1.7mm
|
Rise Time-Max
|
5 ns
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Terminal Finish
|
GOLD OVER NICKEL
|
Alternate Parts for CB3LV-5I-32M0000
This table gives cross-reference parts and alternative options found for CB3LV-5I-32M0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CB3LV-5I-32M0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CB3LV-5C-32M7680 | HCMOS/TTL Output Clock Oscillator, 32.768MHz Nom, GREEN, CERAMIC PACKAGE-4 | CTS Corporation | CB3LV-5I-32M0000 vs CB3LV-5C-32M7680 |
CB3LV-5I-32M7680 | HCMOS/TTL Output Clock Oscillator, 32.768MHz Nom, GREEN, CERAMIC PACKAGE-4 | CTS Corporation | CB3LV-5I-32M0000 vs CB3LV-5I-32M7680 |
CB3LV-5I-32M5000 | HCMOS/TTL Output Clock Oscillator, | CTS Corporation | CB3LV-5I-32M0000 vs CB3LV-5I-32M5000 |
CB3LV-5I-32M000000 | HCMOS/TTL Output Clock Oscillator, 32MHz Nom, | CTS Corporation | CB3LV-5I-32M0000 vs CB3LV-5I-32M000000 |
Related Parts for CB3LV-5I-32M0000
-
531AB156M250DGXO
-
C3216X5R1E476M160ACFixed Capacitors
-
387Headers and Edge Type Connectors
-
TPS62402DRCSwitching Regulator or Controllers
-
S1GFixed Resistors
-
OPA2320AIDRGOperational Amplifiers
-
R5F562N8BDFBMicrocontrollers
-
TPS7A6650QDGNRQ1Linear Regulator ICs
-
FDS4480Power Field-Effect Transistors