Part Details for CB3LV-5I-33M3330 by CTS Corporation
Overview of CB3LV-5I-33M3330 by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB3LV-5I-33M3330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CB3LV-5I-33M333000
|
Avnet Americas | SMD Crystal Oscillator 33.333MHz 3.3V 50pF 4-Pin CSMD T/R - Tape and Reel (Alt: CB3LV-5I-33M333000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
CB3LV-5I-33.3330-T
|
Avnet Americas | SMD Crystal Oscillator 33.333MHz 3.3V 50pF 4-Pin CSMD T/R (Alt: CB3LV-5I-33.3330-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.8127 / $1.1099 | Buy Now |
DISTI #
960-0009-0113FT
|
Avnet Americas | SMD Crystal Oscillator 33.333MHz 3.3V 50pF 4-Pin CSMD T/R (Alt: 960-0009-0113FT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.8127 / $1.1099 | Buy Now |
DISTI #
774-CB3LV-5I-33M3330
|
Mouser Electronics | Standard Clock Oscillators 0033.333000 MHZ Hybrid Circuit RoHS: Compliant | 0 |
|
$1.0000 / $1.0400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8710 / $1.0820 | Buy Now |