Part Details for CB4071-000 by TE Connectivity
Overview of CB4071-000 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB4071-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC0422
|
Newark | Wire Labels & Markers Ht-Sce-1K-1-12-2.0-0 |Raychem Te Connectivity CB4071-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$10.7200 | Buy Now |
DISTI #
2266-CB4071-000-ND
|
DigiKey | LABEL HEAT SHRINKABLE BLACK Min Qty: 10 Lead time: 63 Weeks Container: Box MARKETPLACE PRODUCT |
1000 In Stock |
|
$9.9900 / $10.8000 | Buy Now |
DISTI #
CB4071-000-ND
|
DigiKey | LABEL HEAT SHRINKABLE BLACK Min Qty: 10 Lead time: 63 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.4967 | Buy Now |
DISTI #
CB4071-000
|
Avnet Americas | HT-SCE-1K-1-1/2-2.0-0 - Bulk (Alt: CB4071-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$8.7664 / $9.8976 | Buy Now |
DISTI #
650-CB4071-000
|
Mouser Electronics | Wire Labels & Markers HT-SCE-1K-1-12-2.0-0 | 0 |
|
$9.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$8.6500 | Buy Now |
DISTI #
RYCHT-SCE-1K-1-1/2-2.0-0
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCHT-SCE-1K-1-1/2-2.0-0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Markers Printable Heat Shrink Fluoropolymer Black RoHS: Compliant |
1000 Partner Stock |
|
$9.9500 / $10.8800 | Buy Now |
DISTI #
16873560
|
Verical | Cable Markers Printable Heat Shrink Fluoropolymer Black RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 1000 |
|
$9.3700 / $10.1200 | Buy Now |
DISTI #
RYCHT-SCE-1K-1-1/2-2.0-0
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCHT-SCE-1K-1-1/2-2.0-0 | 0 |
|
Buy Now |