Part Details for CB5001-000 by TE Connectivity
Overview of CB5001-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB5001-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CB5001-000-ND
|
DigiKey | HEATSHRINK 0.3" BLACK Min Qty: 20 Lead time: 61 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.0755 | Buy Now |
DISTI #
CB5001-000
|
Avnet Americas | Cable Accessories Tubing Polymer Black Loose Piece - Bulk (Alt: CB5001-000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 60 Weeks, 5 Days Container: Bulk | 0 |
|
$6.2195 / $7.4845 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Bag | 0Bag |
|
$6.2100 | Buy Now |
|
Onlinecomponents.com | BSTS-03X4 RoHS: Compliant |
100 In Stock |
|
$5.0500 / $7.9400 | Buy Now |
DISTI #
CB5001-000
|
TTI | Heat Shrink Tubing & Sleeves BSTS-03X4 Min Qty: 20 Package Multiple: 20 Container: Each | Americas - 0 |
|
$5.8100 / $7.4000 | Buy Now |
DISTI #
RYCBSTS-03X4
|
Interstate Connecting Components | CB5001-000 2-1899832-6 BSTS-03X4 | 0 |
|
$5.7450 / $8.3664 | Buy Now |
DISTI #
CB5001-000
|
Avnet Abacus | (Alt: CB5001-000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 55 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | BSTS-03X4 RoHS: Compliant |
100 In Stock |
|
$5.0500 / $7.9400 | Buy Now |
Part Details for CB5001-000
CB5001-000 CAD Models
CB5001-000 Part Data Attributes
|
CB5001-000
TE Connectivity
Buy Now
|
Compare Parts:
CB5001-000
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |