Part Details for CB5005 by HPX
Overview of CB5005 by HPX
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB5005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HPX-B6200-4805S
|
TME | Tape: duct, W: 48mm, L: 5m, Thk: 0.3mm, silver, natural rubber Min Qty: 1 | 14 |
|
$2.4000 / $2.7400 | Buy Now |