Part Details for CB5025-000 by TE Connectivity
Overview of CB5025-000 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB5025-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC0427
|
Newark | Heat Shrink Tubing And Sleeves Bsts-11X25-Cl/Nm |Raychem Te Connectivity CB5025-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$69.7200 | Buy Now |
DISTI #
CB5025-000-25-ND
|
DigiKey | HEATSHRINK TUBING SIZE 11X25' Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
20 In Stock |
|
$53.5825 / $67.5100 | Buy Now |
DISTI #
2266-CB5025-000TR-ND
|
DigiKey | HEATSHRINK TUBING SIZE 11X25' Min Qty: 1 Lead time: 19 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
4 In Stock |
|
$75.5000 | Buy Now |
DISTI #
CB5025-000
|
Avnet Americas | BSTS-11X25-CL/NM - Bulk (Alt: CB5025-000) RoHS: Compliant Min Qty: 20 Package Multiple: 2 Container: Bulk | 130 Factory Stock |
|
$49.2924 / $59.3179 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 2 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$49.1500 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing - Thick Wall - 3:1 - 27.94 mm - Transparent - 7.62 m. RoHS: Compliant |
18 In Stock 300 On Order |
|
$51.8700 / $67.1700 | Buy Now |
DISTI #
62997105
|
Verical | Heat Shrink Tubing ST Polymer Clear Thick Piece RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 17 |
|
$69.5500 / $87.3210 | Buy Now |
DISTI #
16503029
|
Verical | Heat Shrink Tubing ST Polymer Clear Thick Piece RoHS: Compliant Min Qty: 2 Package Multiple: 2 | Americas - 4 |
|
$70.7900 | Buy Now |
DISTI #
CB5025-000
|
TTI | Heat Shrink Tubing & Sleeves BSTS-11X25-CL/NM RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 2 Container: Stick |
Americas - 50 In Stock |
|
$50.7800 / $60.0300 | Buy Now |
DISTI #
RYCBSTS-11X25-CL/NM
|
Interstate Connecting Components | CB5025-000 5-1899832-8 | 0 |
|
$54.5546 / $63.2928 | Buy Now |