Part Details for CB5025 by HPX
Overview of CB5025 by HPX
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB5025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HPX-D6200-4825BK
|
TME | Tape: duct, W: 48mm, L: 25m, Thk: 0.3mm, black, natural rubber, 12% Min Qty: 1 | 17 |
|
$6.1500 / $7.0200 | Buy Now |