Part Details for CB5153-000 by TE Connectivity
Overview of CB5153-000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB5153-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC0434
|
Newark | Hrsr-200Fr-6/97 |Raychem Te Connectivity CB5153-000 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.0600 | Buy Now |
DISTI #
CB5153-000-ND
|
DigiKey | HEATSHRINK 2" X 0.5' BLACK Min Qty: 500 Lead time: 61 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.6937 | Buy Now |
DISTI #
CB5153-000
|
Avnet Americas | HRSR-200FR-6/97 - Bulk (Alt: CB5153-000) RoHS: Compliant Min Qty: 500 Package Multiple: 25 Container: Bulk | 0 |
|
$21.7967 / $26.2299 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 25 Container: Box | 0Box |
|
$21.7400 | Buy Now |
DISTI #
RYCHRSR-200FR-6/97
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCHRSR-200FR-6/97 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HRSR-200FR-6/97 RoHS: Compliant | 0 |
|
$23.6500 / $66.5000 | Buy Now |
DISTI #
RYCHRSR-200FR-6/97
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCHRSR-200FR-6/97 | 0 |
|
Buy Now | |
DISTI #
000000000003790654
|
Sager | Heat Shrink Tubing & Sleeves HRSR-200FR-6/97 Min Qty: 500 | 0 |
|
$24.2400 / $25.1900 | Buy Now |
|
Master Electronics | HRSR-200FR-6/97 RoHS: Compliant | 0 |
|
$23.6500 / $66.5000 | Buy Now |