Part Details for CB5331-000 by TE Connectivity
Overview of CB5331-000 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB5331-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-CB5331-000-ND
|
DigiKey | HEAT SHRINK TUBE, SINGLE WALL, I Min Qty: 3 Container: Bulk MARKETPLACE PRODUCT |
172 In Stock |
|
$20.3600 / $23.7700 | Buy Now |
DISTI #
CB5331-000
|
Avnet Americas | SST-48-07/226/NM - Bulk (Alt: CB5331-000) RoHS: Compliant Min Qty: 60 Package Multiple: 20 Lead time: 34 Weeks, 5 Days Container: Bulk | 0 |
|
$17.8810 / $21.5178 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 20 Lead time: 35 Weeks Container: Box | 0Box |
|
$17.8300 | Buy Now |
DISTI #
RYCSST-48-07/226/NM
|
Heilind Electronics | CB5331-000 SST-48-07/226/NM | Americas - 0 in Stock |
|
$17.9776 / $22.9597 | Buy Now |
|
Onlinecomponents.com | SST-48-07/226/NM RoHS: Compliant |
268 In Stock |
|
$19.4100 / $23.4700 | Buy Now |
DISTI #
CB5331-000
|
TTI | Heat Shrink Tubing & Sleeves SST-48-07/226/NM Min Qty: 60 Package Multiple: 20 Container: Each | Americas - 0 |
|
$15.5400 / $18.8200 | Buy Now |
DISTI #
RYCSST-48-07/226/NM
|
Interstate Connecting Components | CB5331-000 SST-48-07/226/NM | 0 |
|
$17.9776 / $22.9597 | Buy Now |
DISTI #
000000000003790684
|
Sager | Heat Shrink Tubing & Sleeves SST-48-07/226/NM Min Qty: 60 | 0 |
|
$14.0300 / $22.1000 | Buy Now |
DISTI #
C1S425201860055
|
Chip1Stop | Spring RoHS: Compliant | 172 |
|
$21.0000 / $26.5000 | Buy Now |
|
Master Electronics | SST-48-07/226/NM RoHS: Compliant |
268 In Stock |
|
$19.4100 / $23.4700 | Buy Now |