Part Details for CB5355-000 by TE Connectivity
Overview of CB5355-000 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB5355-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC0441
|
Newark | Sst-48-11/Red/226/Nm |Raychem Te Connectivity CB5355-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.2800 | Buy Now |
DISTI #
2266-CB5355-000-ND
|
DigiKey | HEATSHRINK 1.1" X 4' RED Min Qty: 4 Lead time: 28 Weeks Container: Box MARKETPLACE PRODUCT |
209 In Stock |
|
$24.0600 / $27.6700 | Buy Now |
DISTI #
CB5355-000-ND
|
DigiKey | HEATSHRINK 1.1" X 4' RED Min Qty: 4 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.0933 | Buy Now |
DISTI #
CB5355-000
|
Avnet Americas | SST-48-11/RED/226/NM - Bulk (Alt: CB5355-000) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Container: Bulk | 0 |
|
RFQ | |
DISTI #
650-CB5355-000
|
Mouser Electronics | Heat Shrink Tubing & Sleeves SST-48-11/RED/226/NM CB5317-000 RoHS: Compliant | 0 |
|
$20.0900 | Order Now |
DISTI #
RYCSST-48-11/RED/226/NM
|
Heilind Electronics | CB5355-000 SST-48-11/RED/226/NM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SST-48-11/RED/226/NM RoHS: Compliant |
209 Partner Stock |
|
$16.2500 / $28.1300 | Buy Now |
DISTI #
16873588
|
Verical | Heat Shrink Tubing ST Polyolefin Red Thick Piece RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 173 |
|
$22.5600 / $25.9400 | Buy Now |
DISTI #
67543910
|
Verical | Heat Shrink Tubing ST Polyolefin Red Thick Piece RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 36 |
|
$22.5600 / $25.9400 | Buy Now |
DISTI #
CB5355-000
|
Avnet Americas | SST-48-11/RED/226/NM - Bulk (Alt: CB5355-000) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Container: Bulk | 0 |
|
RFQ |