Part Details for CB5363-000 by TE Connectivity
Overview of CB5363-000 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB5363-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC0443
|
Newark | Heat Shrink Tubing And Sleeves Sst-48-13/97 |Raychem Te Connectivity CB5363-000 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.6000 | Buy Now |
DISTI #
CB5363-000-ND
|
DigiKey | HEATSHRINK 1.3" X 4' BLACK Min Qty: 20 Lead time: 61 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.5185 | Buy Now |
DISTI #
CB5363-000
|
Avnet Americas | SST-48-13/97 - Bulk (Alt: CB5363-000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$27.2766 / $32.8244 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$27.2000 | Buy Now |
DISTI #
RYCSST-48-13/97
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCSST-48-13/97 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SST-48-13/97 RoHS: Compliant |
19 On Order |
|
$32.3300 / $57.9900 | Buy Now |
DISTI #
CB5363-000
|
Avnet Americas | SST-48-13/97 - Bulk (Alt: CB5363-000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$27.2766 / $32.8244 | Buy Now |
DISTI #
RYCSST-48-13/97
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCSST-48-13/97 | 0 |
|
Buy Now | |
DISTI #
000000000003790703
|
Sager | Heat Shrink Tubing & Sleeves SST-48-13/97 Min Qty: 20 | 0 |
|
$19.6400 / $34.6700 | Buy Now |
|
Master Electronics | SST-48-13/97 RoHS: Compliant |
19 On Order |
|
$32.3300 / $57.9900 | Buy Now |