Part Details for CB5383-000 by TE Connectivity
Overview of CB5383-000 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB5383-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC0444
|
Newark | Heat Shrink Tubing And Sleeves Sst-48-20/226 |Raychem Te Connectivity CB5383-000 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$50.6000 / $62.3900 | Buy Now |
DISTI #
2266-CB5383-000-ND
|
DigiKey | HEATSHRINK 2" X 4' BLACK Min Qty: 1 Lead time: 61 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$56.1200 / $58.2300 | Buy Now |
DISTI #
CB5383-000-ND
|
DigiKey | HEATSHRINK 2" X 4' BLACK Min Qty: 1 Lead time: 61 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.4060 / $69.7400 | Buy Now |
DISTI #
CB5383-000
|
Avnet Americas | SST-48-20/226 - Bulk (Alt: CB5383-000) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 60 Weeks, 5 Days Container: Bulk | 0 |
|
$43.8073 / $52.7172 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Container: Box | 0Box |
|
$43.6800 | Buy Now |
DISTI #
RYCSST-48-20/226
|
Heilind Electronics | CB5383-000 SST-48-20/226 | Americas - 0 in Stock |
|
$46.9357 / $56.2497 | Buy Now |
|
Onlinecomponents.com | SST-48-20/226 RoHS: Compliant |
103 In Stock |
|
$45.1400 / $97.0500 | Buy Now |
DISTI #
17087811
|
Verical | Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Thick Piece RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 17 |
|
$52.6300 / $54.6000 | Buy Now |
DISTI #
CB5383-000
|
TTI | Heat Shrink Tubing & Sleeves SST-48-20/226 RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Stick | Americas - 0 |
|
$36.6100 / $48.6900 | Buy Now |
DISTI #
RYCSST-48-20/226
|
Interstate Connecting Components | CB5383-000 SST-48-20/226 | 0 |
|
$46.9357 / $56.2497 | Buy Now |