Part Details for CB5402-000 by TE Connectivity
Overview of CB5402-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB5402-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CB5402-000-ND
|
DigiKey | HEATSHRINK 0.3" X 0.5' BLACK Min Qty: 400 Lead time: 61 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0810 | Buy Now |
DISTI #
CB5402-000
|
Avnet Americas | SST-6-03/226 - Bulk (Alt: CB5402-000) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 60 Weeks, 5 Days Container: Bulk | 0 |
|
$2.6665 / $3.2088 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Box | 0Box |
|
$2.6600 | Buy Now |
DISTI #
RYCSST-6-03/226
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCSST-6-03/226 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SST-6-03/226 RoHS: Compliant | 0 |
|
$3.1000 / $4.5200 | Buy Now |
DISTI #
RYCSST-6-03/226
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCSST-6-03/226 | 0 |
|
Buy Now | |
DISTI #
000000000003790721
|
Sager | Heat Shrink Tubing & Sleeves SST-6-03/226 Min Qty: 400 | 0 |
|
$2.4600 / $3.3000 | Buy Now |
|
Master Electronics | SST-6-03/226 RoHS: Compliant | 0 |
|
$3.1000 / $4.5200 | Buy Now |