Part Details for CB5425-000 by TE Connectivity
Overview of CB5425-000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB5425-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CB5425-000-ND
|
DigiKey | HEATSHRINK 1.1" X 0.75' BLACK Min Qty: 320 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.4447 | Buy Now |
DISTI #
CB5425-000
|
Avnet Americas | SST-9-11/FR/97 - Bulk (Alt: CB5425-000) RoHS: Compliant Min Qty: 320 Package Multiple: 40 Lead time: 34 Weeks, 5 Days Container: Bulk | 0 |
|
$5.7919 / $6.9699 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 320 Package Multiple: 40 Container: Box | 0Box |
|
$5.7800 | Buy Now |
DISTI #
RYCSST-9-11/FR/97
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCSST-9-11/FR/97 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SST-9-11/FR/97 RoHS: Compliant | 0 |
|
$6.0900 / $12.7600 | Buy Now |
DISTI #
CB5425-000
|
Avnet Americas | SST-9-11/FR/97 - Bulk (Alt: CB5425-000) RoHS: Compliant Min Qty: 320 Package Multiple: 40 Lead time: 34 Weeks, 5 Days Container: Bulk | 0 |
|
$5.7919 / $6.9699 | Buy Now |
DISTI #
RYCSST-9-11/FR/97
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCSST-9-11/FR/97 | 0 |
|
Buy Now | |
DISTI #
000000000003790729
|
Sager | Heat Shrink Tubing & Sleeves SST-9-11/FR/97 Min Qty: 320 | 0 |
|
$5.3400 / $7.1600 | Buy Now |
|
Master Electronics | SST-9-11/FR/97 RoHS: Compliant | 0 |
|
$6.0900 / $12.7600 | Buy Now |