Part Details for CB5429-000 by TE Connectivity
Overview of CB5429-000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB5429-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CB5429-000-ND
|
DigiKey | HEATSHRINK 0.3" X 25' BLACK Min Qty: 4 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$124.7925 | Buy Now |
DISTI #
CB5429-000
|
Avnet Americas | XFFR-03X25 - Cable Rools/Shrink Tubing (Alt: CB5429-000) RoHS: Compliant Min Qty: 4 Package Multiple: 2 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$91.1236 / $109.6572 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 2 Lead time: 36 Weeks Container: Box | 0Box |
|
$90.8600 | Buy Now |
DISTI #
RYCXFFR-03X25
|
Heilind Electronics | Americas - 0 in Stock |
|
$85.4272 / $118.8053 | Buy Now | |
|
Onlinecomponents.com | XFFR-03X25 RoHS: Compliant |
26 In Stock |
|
$96.3600 / $140.8200 | Buy Now |
DISTI #
RYCXFFR-03X25
|
Interstate Connecting Components | 0 |
|
$85.4272 / $118.8053 | Buy Now | |
DISTI #
CB5429-000
|
Avnet Abacus | (Alt: CB5429-000) RoHS: Compliant Min Qty: 4 Package Multiple: 2 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
CB5429-000
|
Avnet Abacus | (Alt: CB5429-000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | XFFR-03X25 RoHS: Compliant |
26 In Stock |
|
$96.3600 / $140.8200 | Buy Now |