-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 5W, 22ohm, 350V, 5% +/-Tol, -300,300ppm/Cel, Through Hole Mount, 8737, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CB5JB22R0-ND
|
DigiKey | RES 22 OHM 5% 5W AXIAL Min Qty: 1 Lead time: 20 Weeks Container: Tray |
2232 In Stock |
|
$0.1008 / $0.5300 | Buy Now |
DISTI #
CB5JB22R0
|
Avnet Americas | Res Wirewound 22 Ohm 5% 5W ±300ppm/°C Ceramic AXL Thru-Hole Bulk - Bulk (Alt: CB5JB22R0) RoHS: Compliant Min Qty: 1500 Package Multiple: 750 Lead time: 18 Weeks, 0 Days Container: Bulk | 1500 Factory Stock |
|
$0.1216 / $0.1330 | Buy Now |
DISTI #
708-CB5JB22R0
|
Mouser Electronics | Ceramic Composition Resistors RES, WW, 5W, 22 ohm, 5% RoHS: Compliant | 0 |
|
$0.1170 / $0.1180 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 750 | 0 |
|
$0.1267 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1500 Factory Stock |
|
$0.1220 / $0.1420 | Buy Now |
DISTI #
CB5JB22R0
|
Avnet Americas | Res Wirewound 22 Ohm 5% 5W ±300ppm/°C Ceramic AXL Thru-Hole Bulk - Bulk (Alt: CB5JB22R0) RoHS: Compliant Min Qty: 1500 Package Multiple: 750 Lead time: 18 Weeks, 0 Days Container: Bulk | 1500 Factory Stock |
|
$0.1216 / $0.1330 | Buy Now |
|
NAC | RESISTOR, WIREWOUND, 5W, 22 ohm, 5% - Ceramic Housed Wirewound Resistor- General Purpose RoHS: Compliant Min Qty: 1 Package Multiple: 1500 | 1500 |
|
$0.2375 / $0.3170 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1500 Factory Stock |
|
$0.1220 / $0.1420 | Buy Now |
|
South Electronics | CB5JB22R0 | 1500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CB5JB22R0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CB5JB22R0
SEI Stackpole Electronics Inc
Fixed Resistor, Wire Wound, 5W, 22ohm, 350V, 5% +/-Tol, -300,300ppm/Cel, Through Hole Mount, 8737, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 25.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9.5 mm | |
Package Length | 22 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 9.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 70 °C | |
Resistance | 22 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |