-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 5W, 0.22ohm, 350V, 10% +/-Tol, -800,800ppm/Cel, Through Hole Mount, 8737, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-CB5KBR220-ND
|
DigiKey | RES 0.22 OHM 10% 5W AXIAL Min Qty: 1500 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0990 | Buy Now |
DISTI #
CB5KBR220
|
Avnet Americas | Resistor Power 0.22Ohm 10% 5W ±500ppm/°C Conformal Axial Leaded Bulk (Alt: CB5KBR220) RoHS: Compliant Min Qty: 1500 Package Multiple: 750 Lead time: 18 Weeks, 0 Days | 0 |
|
$0.1216 / $0.1330 | Buy Now |
DISTI #
708-CB5KBR220
|
Mouser Electronics | Ceramic Composition Resistors RES, WW, 5W, 0.22 ohm, 10% RoHS: Compliant | 0 |
|
$0.0910 / $0.0980 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 750 | 0 |
|
$0.1267 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0900 / $0.1050 | Buy Now |
DISTI #
CB5KBR220
|
Avnet Americas | Resistor Power 0.22Ohm 10% 5W ±500ppm/°C Conformal Axial Leaded Bulk (Alt: CB5KBR220) RoHS: Compliant Min Qty: 1500 Package Multiple: 750 Lead time: 18 Weeks, 0 Days | 0 |
|
$0.1216 / $0.1330 | Buy Now |
|
NAC | RESISTOR, WIREWOUND, 5W, 0.22 ohm, 10% - Ceramic Housed Wirewound Resistor- General Purpose RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$0.1750 / $0.2330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CB5KBR220
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CB5KBR220
SEI Stackpole Electronics Inc
Fixed Resistor, Wire Wound, 5W, 0.22ohm, 350V, 10% +/-Tol, -800,800ppm/Cel, Through Hole Mount, 8737, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 25.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9.5 mm | |
Package Length | 22 mm | |
Package Style | Axial | |
Package Width | 9.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 70 °C | |
Resistance | 0.22 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 500 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 350 V |